text.skipToContent text.skipToNavigation

Manufacturer Part #

395-036-520-202

Card Edge Connector with 36 position 2.54 mm pitch

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 395-036-520-202 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
No of Positions: 36
Pitch: 2.54 mm
Termination: Solder
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
4
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.32
USD
Quantity
Unit Price
4
$6.08
15
$6.01
40
$5.97
100
$5.93
250+
$5.85
Product Variant Information section