text.skipToContent text.skipToNavigation

Manufacturer Part #

395-036-524-201

Card Edge Connector with 36 position 2.54 mm pitch

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 395-036-524-201 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 36
No of Rows: 2
Pitch: 2.54 mm
Termination: Solder
Material: Copper Alloy
Contact Plating: Gold
Contact Resistance: 10mΩ
Current Rating: 3A
Operating Temp Range: -65°C to +105°C
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$149.75
USD
Quantity
Unit Price
25
$5.99
50
$5.96
100
$5.93
125
$5.92
375+
$5.85
Product Variant Information section