text.skipToContent text.skipToNavigation

Manufacturer Part #

5145098-1

1.27 mm 120 Position Receptacle Surface Mount Solder PCI & PCI Express Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
TE Connectivity 5145098-1 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 120
No of Rows: 5
Pitch: 1.27 mm
Termination: Solder Pins/Tails
Material: Polyester
Contact Plating: Gold
Current Rating: 1.5A
Operating Temp Range: -55°C to +125°C
Voltage Rating: 500V
Color: Natural
Mounting Method: Surface Mount
Pricing Section
Global Stock:
88
USA:
88
On Order:
0
Factory Stock:Factory Stock:
4,960
Factory Lead Time:
9 Weeks
Minimum Order:
5
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.35
USD
Quantity
Unit Price
5
$4.87
20
$4.77
40
$4.72
125
$4.64
250+
$4.54
Product Variant Information section