text.skipToContent text.skipToNavigation

Manufacturer Part #

516-038-000-502

516 Series 38 Position 9 Row 3.81 mm Pitch Green Plug Housing Connector

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 516-038-000-502 - Technical Attributes
Attributes Table
Type: Locking Header
Style/Orientation: Straight
No of Positions: 38
Pitch: 3.81 mm
Termination: Crimp
Material: Polyester
Contact Resistance: 10mΩ
Current Rating: 8.5A
Operating Temp Range: -65°C to +125°C
Color: Green
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$204.25
USD
Quantity
Unit Price
25
$8.17
50
$8.13
75
$8.10
125
$8.06
250+
$7.99
Product Variant Information section