text.skipToContent text.skipToNavigation

Manufacturer Part #

516-090-520-402

516 Series 90 Position 13 Row 3.81 mm Pitch Gray Receptacle Connector

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 516-090-520-402 - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 90
Pitch: 3.81 mm
Contact Plating: Gold
Contact Resistance: 10mΩ
Current Rating: 8.5A
Operating Temp Range: -65°C to +125°C
Color: Grey
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,047.50
USD
Quantity
Unit Price
25+
$41.90
Product Variant Information section