text.skipToContent text.skipToNavigation

Manufacturer Part #

5536501-3

96 Signal Position 2 mm Plug Through Hole Futurebus+ Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5536501-3 - Technical Attributes
Attributes Table
Type: Header
Style/Orientation: Plug
No of Positions: 96
Pitch: 2 mm
Termination: Solder
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
144
Multiple Of:
144
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,417.76
USD
Quantity
Unit Price
144+
$16.79
Product Variant Information section