text.skipToContent text.skipToNavigation

Manufacturer Part #

5650461-5

Type R 96 Position 2.54mm Receptacle Right Angle Through Hole Eurocard Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2425
Product Specification Section
TE Connectivity 5650461-5 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 96
Pitch: 2.54 mm
Termination: Solder
Mounting Method: Through Hole
Features & Applications
The 5650461-5 is a 96 position right angle eurocard type receptacle connector having termination post length of (mm [in]) = 2.79 [0.110] .

Features:

  • PCB Mounting Orientation = Right Angle
  • PCB Mount Retention = Without
  • Post Type = Solder Post
  • Solder Tail Contact Plating = Tin
  • Contact Base Material = Copper Alloy
  • Contact Plating, Mating Area, Material = DIN 41612 Class 2
  • Connector Style = Receptacle
  • Mating Alignment = Without
  • Housing Material = Polymer
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

 
Pricing Section
Global Stock:
122
USA:
122
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
122
Multiple Of:
140
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$606.34
USD
Quantity
Unit Price
140
$4.97
280
$4.92
420+
$4.87