text.skipToContent text.skipToNavigation

Manufacturer Part #

5650895-4

2.54mm 96 Position Receptacle Right Angle Through Hole Eurocard Type R Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
TE Connectivity 5650895-4 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 96
No of Rows: 3
Pitch: 2.54 mm
Termination: Solder
Material: Liquid Crystal Polymer
Contact Plating: Tin
Current Rating: 1.5A
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Color: Grey
Mounting Method: Through Hole
Features & Applications

The 5650895-4 is a 96 position right angle eurocard type R receptacle connector  termination post length of (mm [in]) = 2.79 [0.110].

Features:

  • PCB Mounting Orientation = Right Angle
  • PCB Thickness (Minimum) (mm [in]) = 1.57 [0.062]
  • Termination Post Length (mm [in]) = 2.79 [0.110]
  • Contact Base Material = Phosphor Bronze
  • Connector Style = Receptacle
  • Mating Alignment = Without
  • Housing Material = Polyester
  • UL Flammability Rating = UL 94V-0
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant 

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
560
Multiple Of:
140
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,018.40
USD
Quantity
Unit Price
5
$5.58
20
$5.52
40
$5.49
125
$5.44
250+
$5.39
Product Variant Information section