text.skipToContent text.skipToNavigation

Manufacturer Part #

6-1761614-0

1.3 mm 200 Position Plug Solder Surface Mount STEP-Z Mezzanine Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 6-1761614-0 - Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Plug
No of Positions: 200
Pitch: 1.3 mm
Termination: Solder
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
400
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$16,900.00
USD
Quantity
Unit Price
100+
$42.25
Product Variant Information section