text.skipToContent text.skipToNavigation

Manufacturer Part #

6376608-1

80 Position 2 Row 0.6 mm Pitch SMT Outer Shroud Contacts Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 6376608-1 - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Vertical Socket
No of Positions: 80
Pitch: 0.6 mm
Termination: Solder
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
360
Multiple Of:
360
Total
$1,389.60
USD
Quantity
Unit Price
360+
$3.86
Product Variant Information section