text.skipToContent text.skipToNavigation

Manufacturer Part #

6469048-1

80 Position 2.5 mm Header Right Angle Through Hole Z-PACK HM-Zd Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 6469048-1 - Technical Attributes
Attributes Table
Type: Header
Style/Orientation: Right Angle Header/Plug
No of Positions: 80
No of Rows: 8
Pitch: 2.5 mm
Termination: Press-fit
Material: Polyester
Contact Plating: Matte-Tin
Color: Grey
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,920
Factory Lead Time:
6 Weeks
Minimum Order:
120
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,424.40
USD
Quantity
Unit Price
20
$37.36
40+
$36.87
Product Variant Information section