text.skipToContent text.skipToNavigation

Manufacturer Part #

650473-5

Type C 96 Position 2.54 mm Plug Right Angle Through Hole Eurocard Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 650473-5 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Right Angle Header/Plug
No of Positions: 96
No of Rows: 3
Pitch: 2.54 mm
Termination: Solder
Material: Polyester
Contact Plating: Nickel
Operating Temp Range: -55°C to +105°C
Color: Grey
Mounting Method: Through Hole
Features & Applications

The 650473-5 is a 96 position plug right angle eurocard type C connector having termination post length  of (mm [in]) = 2.65 [0.104].

Features:

  • Connector Type = Connector Assembly
  • PCB Mount Retention = Without
  • PCB Mounting Orientation = Right Angle
  • Type = Type C
  • Contact Type = Pin
  • Contact Base Material = Brass
  • Connector Style = Plug
  • Housing Material = Polyester
  • UL Flammability Rating = UL 94V-0
  • RoHS/ELV Compliance = ELV compliant, 5 of 6 Compliant

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
600
Multiple Of:
150
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,920.00
USD
Quantity
Unit Price
10
$3.41
25
$3.37
75
$3.32
150
$3.29
400+
$3.20
Product Variant Information section