text.skipToContent text.skipToNavigation

Manufacturer Part #

650951-5

2.54 mm 64 Position Plug Right Angle Through Hole Eurocard Type C Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 650951-5 - Technical Attributes
Attributes Table
Style/Orientation: Right Angle Header/Plug
No of Positions: 64
Pitch: 2.54 mm
Termination: Solder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
600
Multiple Of:
150
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,022.00
USD
Quantity
Unit Price
150
$3.45
300
$3.41
450
$3.39
600+
$3.37
Product Variant Information section