text.skipToContent text.skipToNavigation

Manufacturer Part #

ABC30DRXN

60 Position 2.54 mm Center Free Hanging Dual Readout Edgecard Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins ABC30DRXN - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Free Hanging In-line
No of Positions: 60
Pitch: 2.54 mm
Termination: Solder
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$159.10
USD
Quantity
Unit Price
2
$16.04
5
$15.91
20
$15.71
40
$15.61
100+
$15.38
Product Variant Information section