text.skipToContent text.skipToNavigation

Manufacturer Part #

ACB10DHHN-S39

20 Position ( 2 x 10 ) 1.27 mm Staggered Dip Solder Dual Readout Card Edge

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins ACB10DHHN-S39 - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 20
Pitch: 1.27 mm
Termination: Solder
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
274
Factory Lead Time:
3 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$87.10
USD
Quantity
Unit Price
10
$8.71
30
$8.63
50
$8.59
100
$8.54
200+
$8.46
Product Variant Information section