text.skipToContent text.skipToNavigation

Manufacturer Part #

EAC36FSLN

72 Position ( 2 x 36 ) 2.54 mm Center Single Level Dual Readout Edge Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins EAC36FSLN - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Straight
No of Positions: 72
Pitch: 2.54 mm
Termination: Surface Mount
Features & Applications

The EAC36FSLN is a 36 pins per Row 2.54 mm Pitch having No mounting Ears in a Operating Temperature of -65°C to +125°C .

Specifications:

  • Operating Temperature: -65°C to +125°C
  • Processing Temperature: 260° FOR 10 sec. MAX
  • Current rating: 3 Amperes per contact
  • Contact resistance: 30 Milliohms max
  • Insulation resistance: 5000 Megohms

Applications:

  • Communications Equipment
  • Medical Equipment
  • Instrumentation
  • Power Converters and Power Supplies
  • Aerospace
  • Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
243
Factory Lead Time:
8 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$264.40
USD
Quantity
Unit Price
10
$26.44
20
$26.25
30
$26.14
40
$26.06
50+
$25.80
Product Variant Information section