text.skipToContent text.skipToNavigation

Manufacturer Part #

EAC43FSLN

86 Position ( 2 x 43 ) 2.54 mm Center Single Level Dual Readout Edge Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins EAC43FSLN - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Straight
No of Positions: 86
Pitch: 2.54 mm
Termination: Surface Mount
Features & Applications

The EAC43FSLN is a 86 Positions Dual row 2.54 mm Pitch Straight Board to Board Backpanel having Operating Temperature ranging -65°C to +125°C

Specifications:

  • PBT/Phosphor Bronze
  • Operating Temperature: -65°C to +125°C
  • Processing Temperature: 260° FOR 10 sec. MAX
  • Contact Surface both sides: .000030” Gold
  • .100” [2.54mm]
  • 86 total contacts
  • DUAL EDGE-CONNECTOR SINGLE LEVEL
  • No Mounting Ears

Applications:

  • Easily replaceable without the need of desoldering
  • High signal integrity connector interface for R&D and Life Tests applications
  • HTOL, HAST & LTOL and in-line production and burn-in testing compatible
  • Superior durability of 500 mating cycles
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
349
Factory Lead Time:
8 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$304.80
USD
Quantity
Unit Price
10
$30.48
20
$30.26
30
$30.13
40
$30.04
50+
$29.75
Product Variant Information section