text.skipToContent text.skipToNavigation

Manufacturer Part #

EBC05DRAS

10 Position ( 2 x 5 ) 2.54 mm Right Angle Side Mount Dual Readout Edge Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins EBC05DRAS - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 10
Pitch: 2.54 mm
Termination: Solder Pins/Tails
Mounting Method: Through Hole
Features & Applications

The EBC05DRAS is a part of EBC series 10 position connector. It has an operating temperature ranging from -65°C to + 125°C.

Features:

  • PBT/Phosphor Bronze
  • Operating Temperature: -65°C to +125°C
  • Processing Temperature: 260° FOR 10 sec. MAX
  • Contact Surface: .000010” Gold; Termination: .000100” Pure Tin, Matte
  • .100” [2.54mm]
  • 10 Total Contacts
  • Dual Readout
  • Right Angle
  • Side Mounting With .125" Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
27
Factory Lead Time:
3 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$32.30
USD
Quantity
Unit Price
10
$3.23
40
$3.17
100
$3.13
250
$3.09
400+
$3.03
Product Variant Information section