text.skipToContent text.skipToNavigation

Manufacturer Part #

EBC06MMBD

12 Position ( 2 x 6 ) 2.54 mm Right Angle Wire Wrap Dual Readout Edge Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins EBC06MMBD - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Right Angle Header/Plug
No of Positions: 12
Pitch: 2.54 mm
Termination: Wire Wrap
Mounting Method: Flush Mount
Features & Applications

The EBC06MMBD is a Dual Row 2x6 Position (12 pin) 2.54 mm Right Angle Wire Wrap Dual Readout Edge Connector.

Features:

  • PBT/Phosphor Bronze
  • Operating Temperature: -65oC to 125oC
  • Processing Temperature: 260oC for 10 seconds Max.
  • Contact Surface: .000010” Gold; Termination: .000100” Pure Tin, Matte
  • .100” [2.54mm]contact centers
  • 12 Total Contacts
  • Male Edgecard
  • .180 [4.57], Right Angle
  • Mounting With .125" Hole, Flush Ear

Specifications:

  • Compatible with .431”or .610” Insulator Height Edgecards
  • Mates in place of .062” [1.57] PCB
  • UL Flammability Rating: 94V-0.
  • Voltage Rating: 600 VDC minimum at sea level.
  • Current Rating: 3 AMP per contact.
  • Voltage Drop: 30 milli volt at rated current.
  • Insulation Resistance: 5000 mega ohms
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
10
Factory Lead Time:
3 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$27.60
USD
Quantity
Unit Price
10
$2.76
30
$2.72
75
$2.69
200
$2.65
400+
$2.59
Product Variant Information section