text.skipToContent text.skipToNavigation

Manufacturer Part #

EBC10DCSN

20 Position ( 2 x 10 ) 2.54 mm Center Dip Solder Dual Readout Edgecard Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins EBC10DCSN - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 20
Pitch: 2.54 mm
Termination: Solder
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
70
Factory Lead Time:
3 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$26.30
USD
Quantity
Unit Price
10
$2.63
40
$2.58
150
$2.53
250
$2.52
500+
$2.46
Product Variant Information section