text.skipToContent text.skipToNavigation

Manufacturer Part #

EBC15DCSH

30 Position ( 2 x 15) 2.54 mm Center Dip Solder Dual Readout Edgecard Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins EBC15DCSH - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 30
Pitch: 2.54 mm
Termination: Solder
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
26
Factory Lead Time:
3 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$31.40
USD
Quantity
Unit Price
10
$3.14
25
$3.10
75
$3.05
150
$3.03
400+
$2.95
Product Variant Information section