text.skipToContent text.skipToNavigation

Manufacturer Part #

EBC18DCWN-S371

36 Position ( 2 x 18 ) 2.54 mm Center Dip Solder Edgecard Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins EBC18DCWN-S371 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 36
Pitch: 2.54 mm
Termination: Solder
Features & Applications

The EBC18DCWN-S371 is a 36 Position Dual Row ( 2 x 18 ) 2.54 mm Center Dip Solder Edgecard Connector.

Features:

  • PBT/Phosphor Bronze
  • Operating Temperature: -65°C to +125°C
  • Processing Temperature: 260° FOR 10 sec. MAX
  • Contact Surface: .000010” Gold; Termination: .000100” Pure Tin, Matte
  • .100” [2.54 mm]
  • 36 Total Contacts
  • Dual Readout
  • .125" long, .015” x .025” Dip Solder Straight, HAIRPIN
  • No Mounting
  • 18 Positions, ISA Design Without Retention Feature
  • 31 Positions, ISA Design Without Retention Feature

Specifications:

  • Accommodate s .062” ± .008” [1.57 ± .20] PC board
  • 3 amp current rating per contact
  • 30 milli ohm maximum at rated current
  • Molded-in key available in-between or in contact key
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$30.50
USD
Quantity
Unit Price
10
$3.05
40
$2.99
100
$2.96
250
$2.92
400+
$2.86
Product Variant Information section