text.skipToContent text.skipToNavigation

Manufacturer Part #

EBC31DCDN-S458

31 Position 2.54 mm Dual ight Angle EdheCard Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins EBC31DCDN-S458 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 62
Pitch: 2.54 mm
Termination: Solder Pins/Tails
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$103.10
USD
Quantity
Unit Price
10
$10.31
30
$10.21
40
$10.18
100
$10.10
150+
$10.02
Product Variant Information section