text.skipToContent text.skipToNavigation

Manufacturer Part #

EBC35MMWD

70 Position ( 2 x 35 ) 2.54 mm Center Straight Edgecard Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins EBC35MMWD - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Straight Header/Plug
No of Positions: 70
Pitch: 2.54 mm
Termination: Solder Pins/Tails
Mounting Method: Through Hole
Features & Applications
Headquartered in San Marcos, CA, Sullins Connector Solutions  has been a world leader in the design, engineering, and manufacturing of high-quality card edge connectors since 1971.  The Company provides the industry’s widest selection of UL/CUL approved card edge connectors, and additionally offers product development services together with engineering support.  Sullins’ card edge connectors connectors are widely specified for use in mission-critical applications by a broad spectrum of leading industrial, commercial, military and consumer products manufacturers.  Sullins’ connectors and interconnect systems are offered through a global network of sales representatives and distributorsThe EBC35MMWD is a 70 position,2.54mm contact center,dip solder termination,.250" flush mounting ears,card edge connector 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$60.60
USD
Quantity
Unit Price
10
$6.06
30
$6.01
50
$5.98
200
$5.92
300+
$5.88
Product Variant Information section