text.skipToContent text.skipToNavigation

Manufacturer Part #

EBC36DTKW

36 Position 2.54 mm Pitch Round Dip Solder Flush Mount Card Extender

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins EBC36DTKW - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 72
Pitch: 2.54 mm
Termination: Solder
Mounting Method: Flush Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$65.20
USD
Quantity
Unit Price
4
$6.52
15
$6.45
30
$6.41
100
$6.35
200+
$6.28
Product Variant Information section