text.skipToContent text.skipToNavigation

Manufacturer Part #

EBC36MMWD

72 Position ( 2 x 36 ) 2.54 mm Center Straight Edgecard Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins EBC36MMWD - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Straight Header/Plug
No of Positions: 72
Pitch: 2.54 mm
Termination: Solder Pins/Tails
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
17
Factory Lead Time:
3 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$62.20
USD
Quantity
Unit Price
4
$6.22
15
$6.16
40
$6.11
100
$6.07
250+
$5.99
Product Variant Information section