text.skipToContent text.skipToNavigation

Manufacturer Part #

EBM06DRXN

12 Position ( 2 x 6 ) 3.96 mm Center Dip Solder Edgecard Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins EBM06DRXN - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 12
Pitch: 3.96 mm
Termination: Solder Pins/Tails
Features & Applications

The EBM06DRXN is a part of EBM series 12 position connector. It has an operating temperature ranging from -65°C to + 125°C.

Features:

  • PBT/Phosphor Bronze
  • Operating Temperature: -65°C to +125°C
  • Processing Temperature: 260° FOR 10 sec. MAX
  • Contact Surface: .000010” Gold; Termination: .000100” Pure Tin, Matte
  • .156” [3.96mm] Contact Centers
  • 12 total contacts
  • Dual Readout
  • .200” [5.08mm] Row Spacing; .137”[3.48] Long Dip Solder, straight
  • No Mounting
  • 30 milli ohm maximum at rated current
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
13
Factory Lead Time:
3 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$26.00
USD
Quantity
Unit Price
10
$2.60
40
$2.55
150
$2.50
250
$2.49
500+
$2.43
Product Variant Information section