text.skipToContent text.skipToNavigation

Manufacturer Part #

EBM10DREH

20 Position ( 2 x 10 ) 3.96 mm Center Panel Mount Edgecard Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins EBM10DREH - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 20
Pitch: 3.96 mm
Termination: Solder Pins/Tails
Mounting Method: Through Hole
Features & Applications

Sullins offers .156" contact center edgecard connector.  Parts are offered in .431” or .610” profile.  Available in 1 or 2 rows.  Depending on profile, Sullins manufactures parts as small as 2 or 3 positions without mounting ears and in many position sizes from 6 to 44 contacts per row, with or without mounting ears.  Contacts are full bellows, hairpin, or loop bellows depending on profile.

Sullins manufactures edgecard connectors for use in dip solder applications, straight tails offer .140” or .200” row spacing in .431” profile and .200 in .610” profile.  For right angle .156” row spacing in .431” profile and .150” or .200” in .610” profile edgecard.  Sullins also offers .007” or .014” thick eyelet, wire wrap or card extender bend for straddle mount in many lengths and terminations. 

Standard material for housing is manufactured in blue PBT.  Sullins also offer alternate materials for applications that require longer processing time.  Contact material used is Phosphor Bronze.  Many plating options to choose from that meet Rohs compliant standards. 

Parts can be used in applications that require 3 Amp Current Rating with operating temperatures that can range from -65oC to +150oC depending on material.   

EBM10DREH is a dual row 10 position, 20 contacts total, edgecard .431” profile on .156” contact centers, .014” thick solder eyelet termination with mounting ears.

Insulator material PBT used in applications that require maximum operating temperature 125°C with processing temperature 260°C, for 10 seconds maximum.  Full Bellow contacts plated with .000010” Gold on contact surface, .000100” pure tin, matte on termination and .000050” nickel underplate.  Tail length is .225”.

Further details of EBM10DREH can be reviewed on Sullins catalog pages in the download center.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
25
Factory Lead Time:
3 Weeks
Minimum Order:
155
Multiple Of:
155
Total
$630.85
USD
Quantity
Unit Price
155
$4.07
310
$4.03
465+
$3.99
Product Variant Information section