text.skipToContent text.skipToNavigation

Manufacturer Part #

EBM22DCTN

44 Position ( 2 x 22 ) 3.96 mm Center Dip Solder Edgecard Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins EBM22DCTN - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Straight
No of Positions: 44
Pitch: 3.96 mm
Termination: Solder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$458.00
USD
Quantity
Unit Price
5
$4.73
20
$4.64
50
$4.58
125
$4.52
300+
$4.40
Product Variant Information section