text.skipToContent text.skipToNavigation

Manufacturer Part #

EBM22DRYH

44 Position ( 2 x 22 ) 3.96 mm Center Dip Solder Edgecard Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins EBM22DRYH - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Straight
No of Positions: 44
Pitch: 3.96 mm
Termination: Solder
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$55.30
USD
Quantity
Unit Price
5
$5.53
20
$5.47
40
$5.44
125
$5.39
250+
$5.33
Product Variant Information section