text.skipToContent text.skipToNavigation

Manufacturer Part #

EBM36DSEH-S243

72 Position ( 2 x 36 ) 2.54 mm Center Thick Eyelet Edgecard Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins EBM36DSEH-S243 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 72
Pitch: 3.96 mm
Termination: Solder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$73.60
USD
Quantity
Unit Price
4
$7.36
15
$7.28
30
$7.24
100
$7.17
200+
$7.09
Product Variant Information section