text.skipToContent text.skipToNavigation

Manufacturer Part #

ECC10DRAS

20 Position ( 2 x 10 ) 2.54 mm Right Angle Dual Readout Card Edge Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 20
Pitch: 2.54 mm
Termination: Solder Pins/Tails
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$121.75
USD
Quantity
Web Price
1
$5.44
15
$4.87
40
$4.69
100
$4.51
250+
$4.35
Product Variant Information section