text.skipToContent text.skipToNavigation

Manufacturer Part #

ECC15DCKN-S1012

30 Position ( 2 x 15 ) 2.54 mm Center Dip Solder Dual Readout Edgecard Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins ECC15DCKN-S1012 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 30
No of Rows: 2
Pitch: 2.54 mm
Termination: Solder Pins/Tails
Material: PBT
Contact Plating: Gold
Current Rating: 3A
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$36.60
USD
Quantity
Unit Price
10
$3.66
25
$3.61
75
$3.56
150
$3.52
400+
$3.43
Product Variant Information section