text.skipToContent text.skipToNavigation

Manufacturer Part #

ECC40DRTN-S1045

80 Positons Double Row Straddle Mount Card Edge connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins ECC40DRTN-S1045 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 40
Pitch: 2.54 mm
Termination: Solder
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
12
Factory Lead Time:
8 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$101.50
USD
Quantity
Unit Price
10
$10.15
30
$10.05
40
$10.02
100
$9.94
150+
$9.86
Product Variant Information section