text.skipToContent text.skipToNavigation

Manufacturer Part #

ECC50DCWI-S809

100 Position ( 2 x 50 ) 2.54 mm Dip Solder Threaded Insert Dual Readout Edgecard

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins ECC50DCWI-S809 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 100
Pitch: 2.54 mm
Termination: Solder Pins/Tails
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$81.10
USD
Quantity
Unit Price
3
$8.19
10
$8.11
25
$8.05
75
$7.97
150+
$7.88
Product Variant Information section