text.skipToContent text.skipToNavigation

Manufacturer Part #

ECM22DCSH-S11

44 Position ( 2 x 22 ) 3.96 mm Center Dip Solder Dual Readout Edgecard Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 2632
Product Specification Section
Sullins ECM22DCSH-S11 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 44
Pitch: 3.96 mm
Termination: Solder
Mounting Method: Through Hole
Features & Applications

The ECM22DCSH-S11 is a part of ECM series connector. It has an operating temperature ranging from -65°C to + 125°C.

Features:

  • PBT/Phosphor Bronze
  • Processing Temperature: 260°C FOR 10 sec. MAX
  • Contact Surface: .000030” Gold; Termination: .000100” Pure Tin, Matte
  • .156” [3.96mm] Contact Centers
  • 44 total contacts
  • Dual Readout
  • .160" long, .025” [.64mm] Square Dip Solder, Hairpin
  • Mounting With .125" Hole
  • Accommodates .062” ± .008” [1.57 ± .20] Mating PC board
  • Molded-in Key available In-between or in Contact Key.
  • 3 amp current rating per contact (for 5 amp application, consult factory)
  • 30 milli ohm maximum at rated current
Pricing Section
Global Stock:
3,056
USA:
3,056
On Order:
0
Factory Stock:Factory Stock:
77
Factory Lead Time:
3 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$24.65
USD
Quantity
Unit Price
5
$4.93
20
$4.82
40
$4.77
125
$4.69
250+
$4.59
Product Variant Information section