text.skipToContent text.skipToNavigation

Manufacturer Part #

RBB06DHHR

6 Positions Dual 1.27 mm Through-Hole High Density Card Edge Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins RBB06DHHR - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Straight
No of Positions: 12
Pitch: 2.54 mm
Termination: Solder
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
16
Factory Lead Time:
3 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$65.50
USD
Quantity
Unit Price
4
$6.55
15
$6.48
30
$6.44
100
$6.38
200+
$6.31
Product Variant Information section