text.skipToContent text.skipToNavigation

Manufacturer Part #

2-2013310-1

Conn SO DIMM Socket SKT 204 POS 0.6mm Solder RA SMD Embossed T/R

Product Specification Section
TE Connectivity 2-2013310-1 - Technical Attributes
Attributes Table
Style/Orientation: Straight
No of Positions: 204
Pitch: 0.6 mm
Contact Material: Copper Alloy
Contact Plating: Gold
Mounting Method: Surface Mount
Pricing Section
Global Stock:
177
USA:
177
On Order:
0
Factory Stock:Factory Stock:
15,000
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5.43
USD
Quantity
Unit Price
1
$5.43
4
$4.98
15
$4.54
30
$4.32
75+
$4.01