text.skipToContent text.skipToNavigation

Manufacturer Part #

2013310-1

204 Position 0.6mm Dual Row SO DIMM Socket

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2013310-1 - Technical Attributes
Attributes Table
Type: Dimm
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 204
Pitch: 0.6 mm
Termination: Surface Mount
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$52,600.00
USD
Quantity
Unit Price
5
$5.45
20
$5.39
40
$5.36
125
$5.31
250+
$5.26
Product Variant Information section