text.skipToContent text.skipToNavigation

Manufacturer Part #

5536412-4

96 Position Straight Receptacle Type C Eurocard Connector Through Hole

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5536412-4 - Technical Attributes
Attributes Table
Style/Orientation: Receptacle
No of Positions: 96
Pitch: 2.54 mm
Termination: Solder Pins/Tails
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
600
Multiple Of:
150
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,370.00
USD
Quantity
Unit Price
150
$4.04
300
$3.99
450+
$3.95
Product Variant Information section