text.skipToContent text.skipToNavigation

Manufacturer Part #

PJ-009AH

24 VDC 5 A Vertical Panel Mount Male 2 Position Power Jack

ECAD Model:
Mfr. Name: Same Sky
Standard Pkg:
Product Variant Information section
Date Code: 2611
Product Specification Section
Same Sky PJ-009AH - Technical Attributes
Attributes Table
Type: Receptacle
Gender: Male
No of Positions: 2
Rated Voltage: 24V
Rated Current: 5A
Style/Orientation: Vertical
Insulation Resistance: 100MΩ
Contact Resistance: 50mΩ
Termination: Solder
Color: Black
Operating Temp Range: -25°C to +85°C
Insertion Depth: 9.6mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
2000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$980.00
USD
Quantity
Unit Price
40
$0.54
125
$0.53
300
$0.52
750
$0.51
2,000+
$0.49
Product Variant Information section