text.skipToContent text.skipToNavigation

Manufacturer Part #

PJ-050AH

2.0 x 6.0 mm, 5 A 24 VDC Horizontal Pick-n-Place Top, DC Power Jack Connector

ECAD Model:
Mfr. Name: Same Sky
Standard Pkg:
Date Code: 2537
Product Specification Section
Same Sky PJ-050AH - Technical Attributes
Attributes Table
Type: Jack
Gender: Male
No of Positions: 2
Rated Voltage: 24V
Rated Current: 5A
Style/Orientation: Right Angle Header/Plug
Insulation Resistance: 100MΩ
Contact Resistance: 50mΩ
Material: Copper
Termination: Through Hole
Color: Black
Operating Temp Range: -25°C to +85°C
Insertion Depth: 9.8mm
Outer Diameter: 6mm
Inner Diameter: 2mm
Dimension: 14.5 x 9 x 10.9 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$585.00
USD
Quantity
Unit Price
30
$0.625
100
$0.605
250
$0.595
500
$0.585
1,500+
$0.56