text.skipToContent text.skipToNavigation

Manufacturer Part #

PP3-002BH

Power Plug 2.5 x 5.5 x 14 mm Straight Cable Mount Highcurrent

ECAD Model:
Mfr. Name: Same Sky
Standard Pkg:
Date Code: 2501
Product Specification Section
Same Sky PP3-002BH - Technical Attributes
Attributes Table
Type: Plug
Gender: Female
No of Positions: 2
Rated Voltage: 24V
Rated Current: 8A
Style/Orientation: Free Hanging Header/Plug
Insulation Resistance: 100MΩ
Contact Resistance: 30mΩ
Material: Thermoplastic
Termination: Crimp
Color: Black
Operating Temp Range: -25°C to +70°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.30
USD
Quantity
Unit Price
20
$1.10
50
$1.08
150
$1.05
300
$1.03
1,000+
$0.98