text.skipToContent text.skipToNavigation

Manufacturer Part #

009155004401006

4 Position 4 mm Pitch Single Row Surface Mount Spring Battery Contact Connector

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 009155004401006 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 4 mm
Style/Orientation: Plug
Termination: Solder
Operating Temp Range: -40°C to +125°C
Voltage Rating: 125V
Current Rating: 5A
Contact Plating: Gold
No of Rows: 1
Gender: Male
Type: Contact
Color: Black
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4400
Multiple Of:
550
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,404.00
USD
Quantity
Unit Price
550+
$1.91
Product Variant Information section