text.skipToContent text.skipToNavigation

Manufacturer Part #

009176001653906

1 Position 24 AWG Vertical SMT Tin Plated Through Hole Wire to Board Connector

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 009176001653906 - Technical Attributes
Attributes Table
No of Positions: 1
Style/Orientation: Vertical Header/Plug
Termination: IDC
Type: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2800
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$658.00
USD
Quantity
Unit Price
700
$0.24
2,100
$0.235
7,000+
$0.23