text.skipToContent text.skipToNavigation

Manufacturer Part #

009176001732106

24 AWG Stranded 1 Way IDC Wire to Board Connector

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 009176001732106 - Technical Attributes
Attributes Table
No of Positions: 1
No of Rows: 1
Type: Board to Cable/Wire
Termination: IDC
Material: Nylon
Color: White
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$990.00
USD
Quantity
Unit Price
600
$0.345
1,200
$0.34
1,800
$0.335
3,000+
$0.33