text.skipToContent text.skipToNavigation

Manufacturer Part #

05PSL-JE

5 Position 1.25mm Board Mount Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST 05PSL-JE - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 1.25 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Board to Board
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1400
Multiple Of:
1400
Total
$413.00
USD
Quantity
Unit Price
1,400
$0.295
2,800
$0.29
5,600
$0.285
7,000+
$0.28
Product Variant Information section