text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1318301-2

Economy Power 3 Position 0.312 inch Straight Wire to Board Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1318301-2 - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 7.92 mm
Style/Orientation: Straight
Termination: Solder
Type: Wire to Board
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
4320
Multiple Of:
4320
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$617.76
USD
Quantity
Unit Price
4,320
$0.143
8,640
$0.141
12,960+
$0.139
Product Variant Information section