text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1318983-6

Dynamic Series 4 Position Dual Row Through Hole Right Angle 0.100 inch Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1318983-6 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Through Hole
Operating Temp Range: -55°C to +105°C
Voltage Rating: 630V
Current Rating: 45A
Contact Plating: Silver
Material: Polyester
No of Rows: 2
Gender: Male
Type: Header
Color: Black
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,192.00
USD
Quantity
Unit Price
200+
$10.96
Product Variant Information section