text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1734100-6

Series I 160 Positions 1.27mm Pitch Vertical Mount Plug Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1734100-6 - Technical Attributes
Attributes Table
No of Positions: 160
Pitch: 1.27 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Type: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
480
Multiple Of:
160
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,198.40
USD
Quantity
Unit Price
160+
$10.83
Product Variant Information section